GA0603H152MBXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10610 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10773 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11580 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11754 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09989 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,10145 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08506 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08368 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09266 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09120 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07992 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07860 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09683 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09836 €
Datasheet
1500 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H152MBXAT31G

DigiKey Part Number
GA0603H152MBXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H152MBXAT31G
Description
CAP CER 1500PF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H152MBXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H152JBAAR31GVishay Vitramon0GA0603H152JBAAR31G-ND0,10610 €Upgrade
GA0603H152JBAAT31GVishay Vitramon0GA0603H152JBAAT31G-ND0,10773 €Upgrade
GA0603H152JBBAR31GVishay Vitramon0GA0603H152JBBAR31G-ND0,11580 €Upgrade
GA0603H152JBBAT31GVishay Vitramon0GA0603H152JBBAT31G-ND0,11754 €Upgrade
GA0603H152JBXAR31GVishay Vitramon0GA0603H152JBXAR31G-ND0,09989 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08568 €685,44 €
Unit Price without VAT:0,08568 €
Unit Price with VAT:0,10196 €