
GA0603H103KXAAC31G | |
---|---|
DigiKey Part Number | 720-GA0603H103KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603H103KXAAC31GCT-ND - Cut Tape (CT) 720-GA0603H103KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603H103KXAAC31G |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H103KXAAC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20000 € | 2,00 € |
50 | 0,14740 € | 7,37 € |
100 | 0,13140 € | 13,14 € |
500 | 0,10446 € | 52,23 € |
1.000 | 0,09613 € | 96,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08365 € | 334,60 € |
8.000 | 0,07902 € | 632,16 € |
12.000 | 0,07280 € | 873,60 € |
20.000 | 0,07068 € | 1.413,60 € |
28.000 | 0,06870 € | 1.923,60 € |
40.000 | 0,06850 € | 2.740,00 € |
48.000 | 0,06841 € | 3.283,68 € |
96.000 | 0,06817 € | 6.544,32 € |
100.000 | 0,06805 € | 6.805,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |