Parametric Equivalent

GA0402D150FEBAO34G | |
|---|---|
DigiKey Part Number | GA0402D150FEBAO34G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402D150FEBAO34G |
Description | CAPACITOR CER HI FREQ 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402D150FEBAO34G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402D150FEBAI34G | Vishay Vitramon | 0 | GA0402D150FEBAI34G-ND | 0,27418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,27418 € | 2.741,80 € |
| Unit Price without VAT: | 0,27418 € |
|---|---|
| Unit Price with VAT: | 0,32627 € |


