
CDR33BX473AKWSAJ | |
---|---|
DigiKey Part Number | 720-CDR33BX473AKWSAJTR-ND - Tape & Reel (TR) 720-CDR33BX473AKWSAJCT-ND - Cut Tape (CT) 720-CDR33BX473AKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX473AKWSAJ |
Description | CAP CER 0.047UF 50V BX 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX473AKWSAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,86400 € | 8,64 € |
50 | 0,68840 € | 34,42 € |
100 | 0,63440 € | 63,44 € |
500 | 0,54310 € | 271,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,51482 € | 514,82 € |
2.000 | 0,49155 € | 983,10 € |
3.000 | 0,47989 € | 1.439,67 € |
5.000 | 0,46697 € | 2.334,85 € |
7.000 | 0,45941 € | 3.215,87 € |
10.000 | 0,45215 € | 4.521,50 € |
12.000 | 0,44870 € | 5.384,40 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |