CDR33BX104AKWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,84801 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,51836 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,51836 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,51836 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,77000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.594
Unit Price: 8,28000 €
Datasheet

Direct


KEMET
In Stock: 16.406
Unit Price: 1,58000 €
Datasheet

Direct


KEMET
In Stock: 4.344
Unit Price: 1,58000 €
Datasheet

Direct


KEMET
In Stock: 4.508
Unit Price: 1,82000 €
Datasheet

Direct


KEMET
In Stock: 688
Unit Price: 1,97000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKWSAT

DigiKey Part Number
720-CDR33BX104AKWSATTR-ND - Tape & Reel (TR)
720-CDR33BX104AKWSATCT-ND - Cut Tape (CT)
720-CDR33BX104AKWSATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX104AKWSAT
Description
CAP CER 0.1UF 50V BX 1210
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.