
CDR32BX103BKWSAJ | |
---|---|
DigiKey Part Number | 720-CDR32BX103BKWSAJTR-ND - Tape & Reel (TR) 720-CDR32BX103BKWSAJCT-ND - Cut Tape (CT) 720-CDR32BX103BKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKWSAJ |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKWSAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,86400 € | 8,64 € |
50 | 0,70900 € | 35,45 € |
100 | 0,66930 € | 66,93 € |
500 | 0,61134 € | 305,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,51482 € | 514,82 € |
2.000 | 0,43769 € | 875,38 € |
3.000 | 0,43423 € | 1.302,69 € |
5.000 | 0,43231 € | 2.161,55 € |
7.000 | 0,43116 € | 3.018,12 € |
10.000 | 0,42826 € | 4.282,60 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |