CDR32BX103BKWSAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,47593 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1.883
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,78934 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.063
Unit Price: 8,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,64256 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.485
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65750 €
Datasheet
CDR32(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX103BKWSAC

DigiKey Part Number
CDR32BX103BKWSAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX103BKWSAC
Description
CAP CER 10000PF 100V BX 1206
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX103BKWSAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.