
CDR32BP5R1BCUSAJ | |
---|---|
DigiKey Part Number | CDR32BP5R1BCUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP5R1BCUSAJ |
Description | CAP CER 5.1PF 100V BP 1206 |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP5R1BCUSAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |