
CDR32BP222AJURAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BP222AJURAJTR-ND - Tape & Reel (TR) 720-CDR32BP222AJURAJCT-ND - Cut Tape (CT) 720-CDR32BP222AJURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP222AJURAJ |
Description | CAP CER 2200PF 50V BP 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP222AJURAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01100 € | 10,11 € |
| 50 | 0,81260 € | 40,63 € |
| 100 | 0,75120 € | 75,12 € |
| 500 | 0,64734 € | 323,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61522 € | 615,22 € |
| 2.000 | 0,58877 € | 1.177,54 € |
| 3.000 | 0,57551 € | 1.726,53 € |
| 5.000 | 0,56083 € | 2.804,15 € |
| 7.000 | 0,55224 € | 3.865,68 € |
| 10.000 | 0,54397 € | 5.439,70 € |
| 12.000 | 0,54006 € | 6.480,72 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

