Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP221BFURAJ | |
|---|---|
DigiKey Part Number | CDR32BP221BFURAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP221BFURAJ |
Description | CAP CER 220PF 100V BP 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP221BFURAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP221BFUR | KYOCERA AVX | 0 | 478-CDR32BP221BFUR-ND | 6,70796 € | Parametric Equivalent |
| CDR32BP221BFUR\M | KYOCERA AVX | 0 | 478-CDR32BP221BFUR\MTR-ND | 6,70796 € | Parametric Equivalent |
| CDR32BP221BFUR\M500 | KYOCERA AVX | 0 | 478-CDR32BP221BFUR\M500TR-ND | 13,64388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70142 € | 2.701,42 € |
| Unit Price without VAT: | 2,70142 € |
|---|---|
| Unit Price with VAT: | 3,21469 € |


