CDR32BP102BFURAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,66404 $
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,83000 $
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 15,66000 $
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 15,92610 $
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 15,66000 $
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 8,35316 $
Datasheet
1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BFURAJ

DigiKey Part Number
CDR32BP102BFURAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP102BFURAJ
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BFURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,66404 $1.328,08 $
Unit Price without VAT:0,66404 $
Unit Price with VAT:0,79021 $