0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP470BJWSAJ

DigiKey Part Number
720-CDR31BP470BJWSAJTR-ND - Tape & Reel (TR)
720-CDR31BP470BJWSAJCT-ND - Cut Tape (CT)
720-CDR31BP470BJWSAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP470BJWSAJ
Description
CAP CER 47PF 100V BP 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP470BJWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,87000 €8,70 €
500,69320 €34,66 €
1000,63880 €63,88 €
5000,54682 €273,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51836 €518,36 €
2.0000,49493 €989,86 €
3.0000,48319 €1.449,57 €
5.0000,47018 €2.350,90 €
7.0000,46257 €3.237,99 €
10.0000,45526 €4.552,60 €
12.0000,45179 €5.421,48 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €