Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP101BFURAJ | |
|---|---|
DigiKey Part Number | CDR31BP101BFURAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP101BFURAJ |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP101BFURAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP101BFUR | KEMET | 0 | CDR31BP101BFUR-ND | 1,16068 € | Parametric Equivalent |
| CDR31BP101BFUR | KYOCERA AVX | 0 | 478-CDR31BP101BFUR-ND | 12,85049 € | Parametric Equivalent |
| CDR31BP101BFUR\2K | KYOCERA AVX | 0 | 478-CDR31BP101BFUR\2KTR-ND | 6,75036 € | Parametric Equivalent |
| CDR31BP101BFUR\M500 | KYOCERA AVX | 0 | 478-CDR31BP101BFUR\M500TR-ND | 6,87218 € | Parametric Equivalent |
| CDR31BP101BFWR | KYOCERA AVX | 0 | 478-CDR31BP101BFWR-ND | 12,85049 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56437 € | 1.128,74 € |
| Unit Price without VAT: | 0,56437 € |
|---|---|
| Unit Price with VAT: | 0,67160 € |



