
CDR06BX394AKMMAB | |
---|---|
DigiKey Part Number | CDR06BX394AKMMAB-ND |
Manufacturer | |
Manufacturer Product Number | CDR06BX394AKMMAB |
Description | CAP CER 0.39UF 50V BX 2225 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor BX 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR06BX394AKMMAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |