
CDR01BX222BKZRAJ | |
---|---|
DigiKey Part Number | CDR01BX222BKZRAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BX222BKZRAJ |
Description | CAP CER 2200PF 100V BX 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX222BKZRAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,47593 € | 951,86 € |
Unit Price without VAT: | 0,47593 € |
---|---|
Unit Price with VAT: | 0,56636 € |