
CDR01BP270BJWSAT | |
|---|---|
DigiKey Part Number | 720-CDR01BP270BJWSATTR-ND - Tape & Reel (TR) 720-CDR01BP270BJWSATCT-ND - Cut Tape (CT) 720-CDR01BP270BJWSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP270BJWSAT |
Description | CAP CER 27PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP270BJWSAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,41320 € | 20,66 € |
| 100 | 0,37650 € | 37,65 € |
| 500 | 0,31442 € | 157,21 € |
| 1.000 | 0,29520 € | 295,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27148 € | 814,44 € |
| 6.000 | 0,25987 € | 1.559,22 € |
| 9.000 | 0,25406 € | 2.286,54 € |
| 15.000 | 0,24761 € | 3.714,15 € |
| 21.000 | 0,24384 € | 5.120,64 € |
| 30.000 | 0,24021 € | 7.206,30 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

