
CDR01BP220BJZMAT | |
|---|---|
DigiKey Part Number | CDR01BP220BJZMAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BP220BJZMAT |
Description | CAP CER 22PF 100V 5% BP 0805 |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP220BJZMAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

