CDR01BP220BJUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,47593 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,80908 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,80908 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0805 (2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP220BJUSAJ

DigiKey Part Number
CDR01BP220BJUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BP220BJUSAJ
Description
CAP CER 22PF 100V BP 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP220BJUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47593 €951,86 €
Unit Price without VAT:0,47593 €
Unit Price with VAT:0,56636 €