
TR20X500MFNES | |
---|---|
DigiKey Part Number | 3579-TR20X500MFNES-ND |
Manufacturer | |
Manufacturer Product Number | TR20X500MFNES |
Description | RES 500M OHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.000" L x 0.125" W (50.80mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,18000 € | 5,18 € |
10 | 4,01900 € | 40,19 € |
25 | 3,75280 € | 93,82 € |
50 | 3,59820 € | 179,91 € |
100 | 3,47550 € | 347,55 € |
300 | 3,33000 € | 999,00 € |
500 | 3,27828 € | 1.639,14 € |
1.000 | 3,22062 € | 3.220,62 € |
Unit Price without VAT: | 5,18000 € |
---|---|
Unit Price with VAT: | 6,16420 € |