
TR20H50M0FKES | |
|---|---|
DigiKey Part Number | 3579-TR20H50M0FKES-ND |
Manufacturer | |
Manufacturer Product Number | TR20H50M0FKES |
Description | RES 50M OHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.000" L x 0.125" W (50.80mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,64600 € | 86,46 € |
| 25 | 8,21080 € | 205,27 € |
| 50 | 7,95900 € | 397,95 € |
| 100 | 7,75820 € | 775,82 € |
| 300 | 7,52037 € | 2.256,11 € |
| 500 | 7,43576 € | 3.717,88 € |
| 1.000 | 7,34143 € | 7.341,43 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |

