
TR20H1M50FKES | |
|---|---|
DigiKey Part Number | 3579-TR20H1M50FKES-ND |
Manufacturer | |
Manufacturer Product Number | TR20H1M50FKES |
Description | RES 1.5M OHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 2.000" L x 0.125" W (50.80mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.385" (9.78mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 8,53800 € | 85,38 € |
| 25 | 8,10880 € | 202,72 € |
| 50 | 7,86000 € | 393,00 € |
| 100 | 7,66180 € | 766,18 € |
| 300 | 7,42687 € | 2.228,06 € |
| 500 | 7,34330 € | 3.671,65 € |
| 1.000 | 7,25015 € | 7.250,15 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |

