
TR15G50M0FNES | |
|---|---|
DigiKey Part Number | 3579-TR15G50M0FNES-ND |
Manufacturer | |
Manufacturer Product Number | TR15G50M0FNES |
Description | RES 50M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.500" L x 0.125" W (38.10mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 7,19700 € | 71,97 € |
| 25 | 6,80840 € | 170,21 € |
| 50 | 6,58260 € | 329,13 € |
| 100 | 6,40300 € | 640,30 € |
| 300 | 6,18997 € | 1.856,99 € |
| 500 | 6,11426 € | 3.057,13 € |
| 1.000 | 6,02980 € | 6.029,80 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

