
TR15G300MFNES | |
---|---|
DigiKey Part Number | 3579-TR15G300MFNES-ND |
Manufacturer | |
Manufacturer Product Number | TR15G300MFNES |
Description | RES 300M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.500" L x 0.125" W (38.10mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,12000 € | 7,12 € |
10 | 5,68100 € | 56,81 € |
25 | 5,35240 € | 133,81 € |
50 | 5,16160 € | 258,08 € |
100 | 5,00960 € | 500,96 € |
300 | 4,82957 € | 1.448,87 € |
500 | 4,76556 € | 2.382,78 € |
1.000 | 4,69418 € | 4.694,18 € |
Unit Price without VAT: | 7,12000 € |
---|---|
Unit Price with VAT: | 8,47280 € |