
TR15G10M0FKES | |
|---|---|
DigiKey Part Number | 3579-TR15G10M0FKES-ND |
Manufacturer | |
Manufacturer Product Number | TR15G10M0FKES |
Description | RES 10M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.500" L x 0.125" W (38.10mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,48700 € | 84,87 € |
| 25 | 8,05680 € | 201,42 € |
| 50 | 7,80780 € | 390,39 € |
| 100 | 7,60940 € | 760,94 € |
| 300 | 7,37413 € | 2.212,24 € |
| 500 | 7,29052 € | 3.645,26 € |
| 1.000 | 7,19718 € | 7.197,18 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |

