
TR15G100MFNES | |
---|---|
DigiKey Part Number | 3579-TR15G100MFNES-ND |
Manufacturer | |
Manufacturer Product Number | TR15G100MFNES |
Description | RES 100M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.500" L x 0.125" W (38.10mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,80000 € | 5,80 € |
10 | 5,54900 € | 55,49 € |
25 | 4,88920 € | 122,23 € |
50 | 4,18300 € | 209,15 € |
100 | 3,93850 € | 393,85 € |
300 | 3,14623 € | 943,87 € |
500 | 2,44716 € | 1.223,58 € |
1.000 | 2,39838 € | 2.398,38 € |
5.000 | 2,27774 € | 11.388,70 € |
Unit Price without VAT: | 5,80000 € |
---|---|
Unit Price with VAT: | 6,90200 € |