
TR10X5G00JNES | |
|---|---|
DigiKey Part Number | 3579-TR10X5G00JNES-ND |
Manufacturer | |
Manufacturer Product Number | TR10X5G00JNES |
Description | RES 5G OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±5% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.000" L x 0.125" W (25.40mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.385" (9.78mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 7,87100 € | 78,71 € |
| 25 | 7,46200 € | 186,55 € |
| 50 | 7,22520 € | 361,26 € |
| 100 | 7,03650 € | 703,65 € |
| 300 | 6,81280 € | 2.043,84 € |
| 500 | 6,73322 € | 3.366,61 € |
| 1.000 | 6,64453 € | 6.644,53 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

