
TR10X500MFNES | |
|---|---|
DigiKey Part Number | 3579-TR10X500MFNES-ND |
Manufacturer | |
Manufacturer Product Number | TR10X500MFNES |
Description | RES 500M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.000" L x 0.125" W (25.40mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,84600 € | 38,46 € |
| 25 | 3,58120 € | 89,53 € |
| 50 | 3,42740 € | 171,37 € |
| 100 | 3,30500 € | 330,50 € |
| 300 | 3,16017 € | 948,05 € |
| 500 | 3,10864 € | 1.554,32 € |
| 1.000 | 3,05121 € | 3.051,21 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

