
TR10X2G00JNES | |
|---|---|
DigiKey Part Number | 3579-TR10X2G00JNES-ND |
Manufacturer | |
Manufacturer Product Number | TR10X2G00JNES |
Description | RES 2G OHM 5% 1W RADIAL |
Customer Reference | |
Detailed Description | 2 GOhms ±5% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.000" L x 0.125" W (25.40mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.385" (9.78mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,54400 € | 35,44 € |
| 25 | 3,29880 € | 82,47 € |
| 50 | 3,15660 € | 157,83 € |
| 100 | 3,04360 € | 304,36 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

