
TR10X200MJNES | |
|---|---|
DigiKey Part Number | 3579-TR10X200MJNES-ND |
Manufacturer | |
Manufacturer Product Number | TR10X200MJNES |
Description | RES 200M OHM 5% 1W RADIAL |
Customer Reference | |
Detailed Description | 200 MOhms ±5% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.000" L x 0.125" W (25.40mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

