
TR10X1G00FNEB | |
---|---|
DigiKey Part Number | 3579-TR10X1G00FNEB-ND |
Manufacturer | |
Manufacturer Product Number | TR10X1G00FNEB |
Description | TR10X, 1G, 1%, 200PPM, SN100, B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.000" L x 0.125" W (25.40mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,12000 € | 5,12 € |
10 | 3,97100 € | 39,71 € |
25 | 3,70640 € | 92,66 € |
50 | 3,55320 € | 177,66 € |
100 | 3,43130 € | 343,13 € |
300 | 3,28687 € | 986,06 € |
500 | 3,23554 € | 1.617,77 € |
1.000 | 3,17828 € | 3.178,28 € |
Unit Price without VAT: | 5,12000 € |
---|---|
Unit Price with VAT: | 6,09280 € |