
TR10F80M0FNES | |
|---|---|
DigiKey Part Number | 3579-TR10F80M0FNES-ND |
Manufacturer | |
Manufacturer Product Number | TR10F80M0FNES |
Description | RES 80M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.000" L x 0.125" W (25.40mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,51300 € | 55,13 € |
| 25 | 5,18200 € | 129,55 € |
| 50 | 4,99020 € | 249,51 € |
| 100 | 4,83760 € | 483,76 € |
| 300 | 4,65653 € | 1.396,96 € |
| 500 | 4,59218 € | 2.296,09 € |
| 1.000 | 4,52040 € | 4.520,40 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

