
TR10F5M00FKES | |
|---|---|
DigiKey Part Number | 3579-TR10F5M00FKES-ND |
Manufacturer | |
Manufacturer Product Number | TR10F5M00FKES |
Description | RES 5M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.000" L x 0.125" W (25.40mm x 3.18mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,50000 € | 65,00 € |
| 25 | 6,13440 € | 153,36 € |
| 50 | 5,92240 € | 296,12 € |
| 100 | 5,75350 € | 575,35 € |
| 300 | 5,55327 € | 1.665,98 € |
| 500 | 5,48206 € | 2.741,03 € |
| 1.000 | 5,40267 € | 5.402,67 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

