
TR10F40M0FNES | |
|---|---|
DigiKey Part Number | 3579-TR10F40M0FNES-ND |
Manufacturer | |
Manufacturer Product Number | TR10F40M0FNES |
Description | RES 40M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.000" L x 0.125" W (25.40mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.385" (9.78mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,44400 € | 54,44 € |
| 25 | 5,11760 € | 127,94 € |
| 50 | 4,92820 € | 246,41 € |
| 100 | 4,77750 € | 477,75 € |
| 300 | 4,59863 € | 1.379,59 € |
| 500 | 4,53508 € | 2.267,54 € |
| 1.000 | 4,46419 € | 4.464,19 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

