
TR10F2M00FKES | |
|---|---|
DigiKey Part Number | 3579-TR10F2M00FKES-ND |
Manufacturer | |
Manufacturer Product Number | TR10F2M00FKES |
Description | RES 2M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.000" L x 0.125" W (25.40mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.385" (9.78mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,47100 € | 64,71 € |
| 25 | 6,10640 € | 152,66 € |
| 50 | 5,89540 € | 294,77 € |
| 100 | 5,72740 € | 572,74 € |
| 300 | 5,52810 € | 1.658,43 € |
| 500 | 5,45722 € | 2.728,61 € |
| 1.000 | 5,37818 € | 5.378,18 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

