200 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR10F200MFKRS

DigiKey Part Number
3579-TR10F200MFKRS-ND
Manufacturer
Manufacturer Product Number
TR10F200MFKRS
Description
TR10F, 200M, 1%, 100PPM, SN60/P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
200 MOhms ±1% 1W Through Hole Resistor Radial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
1.000" L x 0.125" W (25.40mm x 3.18mm)
Height - Seated (Max)
0.385" (9.78mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,41900 €64,19 €
256,05800 €151,45 €
505,84860 €292,43 €
1005,68190 €568,19 €
3005,48420 €1.645,26 €
5005,41390 €2.706,95 €
1.0005,33549 €5.335,49 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €