
TR05D200KFKES | |
|---|---|
DigiKey Part Number | 3579-TR05D200KFKES-ND |
Manufacturer | |
Manufacturer Product Number | TR05D200KFKES |
Description | RES 200K OHM 1% 1/2W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.500" L x 0.125" W (12.70mm x 3.18mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,24500 € | 62,45 € |
| 25 | 5,88760 € | 147,19 € |
| 50 | 5,68040 € | 284,02 € |
| 100 | 5,51560 € | 551,56 € |
| 300 | 5,32020 € | 1.596,06 € |
| 500 | 5,25074 € | 2.625,37 € |
| 1.000 | 5,17329 € | 5.173,29 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

