
FHV50020M0FKEB | |
|---|---|
DigiKey Part Number | 3579-FHV50020M0FKEB-ND |
Manufacturer | |
Manufacturer Product Number | FHV50020M0FKEB |
Description | RES 20M OHM 1% 4W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 4W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 2.070" L x 0.125" W (52.58mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 € | 14,81 € |
| 10 | 12,46300 € | 124,63 € |
| 25 | 11,92520 € | 298,13 € |
| 50 | 11,61320 € | 580,66 € |
| 100 | 11,36480 € | 1.136,48 € |
| 300 | 11,07030 € | 3.321,09 € |
| 500 | 10,96552 € | 5.482,76 € |
| Unit Price without VAT: | 14,81000 € |
|---|---|
| Unit Price with VAT: | 17,62390 € |

