
FHV40047M0FKEB | |
|---|---|
DigiKey Part Number | 3579-FHV40047M0FKEB-ND |
Manufacturer | |
Manufacturer Product Number | FHV40047M0FKEB |
Description | FHV400, RADIAL, 47M, 1%, 100PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.050" L x 0.125" W (26.67mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,16400 € | 91,64 € |
| 25 | 8,71560 € | 217,89 € |
| 50 | 8,45580 € | 422,79 € |
| 100 | 8,24910 € | 824,91 € |
| 300 | 8,00393 € | 2.401,18 € |
| 500 | 7,91678 € | 3.958,39 € |
| 1.000 | 7,81959 € | 7.819,59 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

