
FHV2001G00GNEB | |
---|---|
DigiKey Part Number | 3579-FHV2001G00GNEB-ND |
Manufacturer | |
Manufacturer Product Number | FHV2001G00GNEB |
Description | RES 1G OHM 2% 2W RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±2% 2W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.040" L x 0.125" W (51.82mm x 3.18mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,22000 € | 4,22 € |
10 | 4,00800 € | 40,08 € |
25 | 3,96480 € | 99,12 € |
50 | 3,15580 € | 157,79 € |
100 | 2,60840 € | 260,84 € |
500 | 2,56346 € | 1.281,73 € |
1.000 | 2,51336 € | 2.513,36 € |
Unit Price without VAT: | 4,22000 € |
---|---|
Unit Price with VAT: | 5,02180 € |