
FHV0501M00FKRB | |
|---|---|
DigiKey Part Number | 3579-FHV0501M00FKRB-ND |
Manufacturer | |
Manufacturer Product Number | FHV0501M00FKRB |
Description | FHV050, RADIAL, 1M, 1%, 100PPM, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.380" L x 0.125" W (9.65mm x 3.18mm) | |
Height - Seated (Max) | 0.430" (10.92mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,54100 € | 65,41 € |
| 25 | 6,17320 € | 154,33 € |
| 50 | 5,96060 € | 298,03 € |
| 100 | 5,79100 € | 579,10 € |
| 300 | 5,59003 € | 1.677,01 € |
| 500 | 5,51858 € | 2.759,29 € |
| 1.000 | 5,43890 € | 5.438,90 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

