
CRMV2512AF82K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV2512AF82K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMV2512AF82K0FKEFCT-ND - Cut Tape (CT) 3579-CRMV2512AF82K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV2512AF82K0FKEF |
Description | CRMV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,97080 € | 49,27 € |
| 50 | 1,86700 € | 93,35 € |
| 100 | 1,77280 € | 177,28 € |
| 250 | 1,66224 € | 415,56 € |
| 500 | 1,58882 € | 794,41 € |
| 1.000 | 1,52361 € | 1.523,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46604 € | 2.932,08 € |
| 4.000 | 1,41547 € | 5.661,88 € |
| 6.000 | 1,38886 € | 8.333,16 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

