
CRMV2510AF82K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV2510AF82K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMV2510AF82K0FKEFCT-ND - Cut Tape (CT) 3579-CRMV2510AF82K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV2510AF82K0FKEF |
Description | CRMV2510, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.8W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.100" W (6.35mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,83100 € | 18,31 € |
| 25 | 1,70000 € | 42,50 € |
| 50 | 1,61040 € | 80,52 € |
| 100 | 1,52850 € | 152,85 € |
| 250 | 1,43220 € | 358,05 € |
| 500 | 1,36820 € | 684,10 € |
| 1.000 | 1,31129 € | 1.311,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26102 € | 2.522,04 € |
| 4.000 | 1,21680 € | 4.867,20 € |
| 6.000 | 1,19353 € | 7.161,18 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

