
CRMV2010AF680RFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV2010AF680RFKEFTR-ND - Tape & Reel (TR) 3579-CRMV2010AF680RFKEFCT-ND - Cut Tape (CT) 3579-CRMV2010AF680RFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV2010AF680RFKEF |
Description | CRMV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,79160 € | 19,79 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,70890 € | 70,89 € |
| 250 | 0,66220 € | 165,55 € |
| 500 | 0,63086 € | 315,43 € |
| 1.000 | 0,60284 € | 602,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55599 € | 2.223,96 € |
| 8.000 | 0,53667 € | 4.293,36 € |
| 12.000 | 0,52651 € | 6.318,12 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

