
CRMV2010AF100KFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV2010AF100KFKEFTR-ND - Tape & Reel (TR) 3579-CRMV2010AF100KFKEFCT-ND - Cut Tape (CT) 3579-CRMV2010AF100KFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV2010AF100KFKEF |
Description | CRMV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,78160 € | 19,54 € |
| 50 | 0,73900 € | 36,95 € |
| 100 | 0,70010 € | 70,01 € |
| 250 | 0,65396 € | 163,49 € |
| 500 | 0,62302 € | 311,51 € |
| 1.000 | 0,59535 € | 595,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54907 € | 2.196,28 € |
| 8.000 | 0,53000 € | 4.240,00 € |
| 12.000 | 0,51996 € | 6.239,52 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

