
CRMV1210AF82K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV1210AF82K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMV1210AF82K0FKEFCT-ND - Cut Tape (CT) 3579-CRMV1210AF82K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV1210AF82K0FKEF |
Description | CRMV1210, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.35W Chip Resistor 1210 (3225 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.100" W (3.18mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,53880 € | 13,47 € |
| 50 | 0,50920 € | 25,46 € |
| 100 | 0,48210 € | 48,21 € |
| 250 | 0,44968 € | 112,42 € |
| 500 | 0,42786 € | 213,93 € |
| 1.000 | 0,40832 € | 408,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37548 € | 1.501,92 € |
| 8.000 | 0,36191 € | 2.895,28 € |
| 12.000 | 0,35475 € | 4.257,00 € |
| 20.000 | 0,34651 € | 6.930,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

