
CRMV1206AF82K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV1206AF82K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMV1206AF82K0FKEFCT-ND - Cut Tape (CT) 3579-CRMV1206AF82K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV1206AF82K0FKEF |
Description | CRMV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,42960 € | 10,74 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,38430 € | 38,43 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,34056 € | 170,28 € |
| 1.000 | 0,32472 € | 324,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29806 € | 1.192,24 € |
| 8.000 | 0,28702 € | 2.296,16 € |
| 12.000 | 0,28118 € | 3.374,16 € |
| 20.000 | 0,27446 € | 5.489,20 € |
| 28.000 | 0,27039 € | 7.570,92 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

