
CRMV1206AF680RFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMV1206AF680RFKEFTR-ND - Tape & Reel (TR) 3579-CRMV1206AF680RFKEFCT-ND - Cut Tape (CT) 3579-CRMV1206AF680RFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMV1206AF680RFKEF |
Description | CRMV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42440 € | 10,61 € |
| 50 | 0,40120 € | 20,06 € |
| 100 | 0,37950 € | 37,95 € |
| 250 | 0,35372 € | 88,43 € |
| 500 | 0,33632 € | 168,16 € |
| 1.000 | 0,32068 € | 320,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29436 € | 1.177,44 € |
| 8.000 | 0,28345 € | 2.267,60 € |
| 12.000 | 0,27769 € | 3.332,28 € |
| 20.000 | 0,27105 € | 5.421,00 € |
| 28.000 | 0,26703 € | 7.476,84 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

