CRMA2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMA2512AF50M0DKEF

DigiKey Part Number
3579-CRMA2512AF50M0DKEFTR-ND - Tape & Reel (TR)
3579-CRMA2512AF50M0DKEFCT-ND - Cut Tape (CT)
3579-CRMA2512AF50M0DKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRMA2512AF50M0DKEF
Description
CRMA2512, 3-SIDED, NICKEL BARRIE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 MOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.029" (0.74mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,83600 €8,36 €
250,72880 €18,22 €
500,70520 €35,26 €
1000,66000 €66,00 €
2500,61400 €153,50 €
5000,58736 €293,68 €
1.0000,57747 €577,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47179 €943,58 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €