
CRMA2512AF40M0DKEF | |
---|---|
DigiKey Part Number | 3579-CRMA2512AF40M0DKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF40M0DKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF40M0DKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF40M0DKEF |
Description | CRMA2512, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,83700 € | 8,37 € |
25 | 0,72920 € | 18,23 € |
50 | 0,70520 € | 35,26 € |
100 | 0,66000 € | 66,00 € |
250 | 0,61400 € | 153,50 € |
500 | 0,58736 € | 293,68 € |
1.000 | 0,57747 € | 577,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,54930 € | 1.098,60 € |
4.000 | 0,47179 € | 1.887,16 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |