
CRMA2512AF39M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2512AF39M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF39M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF39M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF39M0FKEF |
Description | CRMA2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,77320 € | 19,33 € |
| 50 | 0,73100 € | 36,55 € |
| 100 | 0,69250 € | 69,25 € |
| 250 | 0,64688 € | 161,72 € |
| 500 | 0,61624 € | 308,12 € |
| 1.000 | 0,58886 € | 588,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56454 € | 1.129,08 € |
| 4.000 | 0,54304 € | 2.172,16 € |
| 6.000 | 0,53170 € | 3.190,20 € |
| 10.000 | 0,51859 € | 5.185,90 € |
| 14.000 | 0,51064 € | 7.148,96 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

